Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 205 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60°C Max

RS Stock No.: 232-0511Brand: TestoManufacturers Part No.: 0563 2052
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+60°C

Minimum Temperature Measurement

0°C

Best Temperature Measurement Accuracy

±0.4 °C

Model Number p

205

Battery Life

80h

Battery Type

Button Cell 4x LR44

Model Number (p)

205

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Testo 205 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60°C Max

P.O.A.

Testo 205 pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+60°C

Minimum Temperature Measurement

0°C

Best Temperature Measurement Accuracy

±0.4 °C

Model Number p

205

Battery Life

80h

Battery Type

Button Cell 4x LR44

Model Number (p)

205

Country of Origin

China