Hazardous Product

Testo 206-pH2 Starter Set pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

RS Stock No.: 232-0515Brand: TestoManufacturers Part No.: 0563 2066Distrelec Article No.: 11034892
brand-logo
View all in pH Meters

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Minimum Operating Temperature

0°C

Height

197mm

Width

20mm

Length

33mm

Model Number p

206-pH2 Starter Set

Battery Life

80 h

Weight

62g

Battery Type

CR2032

Dimensions

197 x 33 x 20mm

Maximum Operating Temperature

+60°C

Model Number (p)

206-pH2 Starter Set

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,808.05

AED 1,808.05 Each (ex VAT)

AED 1,898.45

AED 1,898.45 Each (inc. VAT)

Testo 206-pH2 Starter Set pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max

AED 1,808.05

AED 1,808.05 Each (ex VAT)

AED 1,898.45

AED 1,898.45 Each (inc. VAT)

Testo 206-pH2 Starter Set pH Meter, ±0.02pH Accuracy, 0.01pH Resolution, 14pH Max, +60 °C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Maximum pH

14pH

Minimum pH

0pH

pH Resolution

0.01pH

Best pH Accuracy

±0.02pH

Maximum Temperature Measurement

+60 °C

Minimum Temperature Measurement

0°C

Temperature Measurement Resolution

0.1°C

Minimum Operating Temperature

0°C

Height

197mm

Width

20mm

Length

33mm

Model Number p

206-pH2 Starter Set

Battery Life

80 h

Weight

62g

Battery Type

CR2032

Dimensions

197 x 33 x 20mm

Maximum Operating Temperature

+60°C

Model Number (p)

206-pH2 Starter Set

Country of Origin

Germany