Testo 417 Set 2 Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature, Volume Flow

RS Stock No.: 255-9521Brand: TestoManufacturers Part No.: 0563 2417Distrelec Article No.: 30372701
brand-logo
View all in Anemometers

Technical Document

Specifications

Brand

Testo

Model Number p

417 Set 2

Measurement Parameters

Air Velocity, Temperature, Volume Flow

Model Number (p)

417 Set 2

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±1.5% + 0.1 m/s

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AA

Battery Life

50 h

Dimensions

570 x 450 x 420mm

Weight

4700g

Height

420mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

450mm

Length

570mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,445.16

AED 3,445.16 Each (ex VAT)

AED 3,617.42

AED 3,617.42 Each (inc. VAT)

Testo 417 Set 2 Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature, Volume Flow

AED 3,445.16

AED 3,445.16 Each (ex VAT)

AED 3,617.42

AED 3,617.42 Each (inc. VAT)

Testo 417 Set 2 Vane Anemometer, 20m/s Max, Measures Air Velocity, Temperature, Volume Flow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Model Number p

417 Set 2

Measurement Parameters

Air Velocity, Temperature, Volume Flow

Model Number (p)

417 Set 2

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±1.5% + 0.1 m/s

Air Velocity Resolution

0.01m/s

Probe Type

Vane

Maximum Temperature

+50°C

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.5 °C

Power Source

Battery

Battery Type

AA

Battery Life

50 h

Dimensions

570 x 450 x 420mm

Weight

4700g

Height

420mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

450mm

Length

570mm

Country of Origin

Germany