Technical Document
Specifications
Brand
TestoBest Accuracy
±0.5 %
Number of Pressure Ports
2
Maximum Pressure Measurement
2000mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Model Number p
512-2
Model Number (p)
512-2
Country of Origin
China
AED 2,261.26
AED 2,261.26 Each (ex VAT)
AED 2,374.32
AED 2,374.32 Each (inc. VAT)
1
AED 2,261.26
AED 2,261.26 Each (ex VAT)
AED 2,374.32
AED 2,374.32 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoBest Accuracy
±0.5 %
Number of Pressure Ports
2
Maximum Pressure Measurement
2000mbar
Minimum Pressure Measurement
0mbar
Pressure Port Type
Differential
Model Number p
512-2
Model Number (p)
512-2
Country of Origin
China