Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 735-2 Wired Digital Thermometer, PT100 Probe, 3 Input(s), +1760°C Max, 0.2 % Accuracy - With UKAS Calibration

RS Stock No.: 192-5812Brand: TestoManufacturers Part No.: 0563 7352
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1760°C

Calibrated

UKAS

Model Number

735-2

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

0.2 %

Number of Temperature Inputs

3

Resolution

0.05 °F

Data Storage

Yes

Length

221mm

Width

76.2mm

Height

45.7mm

Temperature Scale

Centigrade, Fahrenheit

Weight

425.2g

Battery Type

AA

Country of Origin

Germany

Product details

testo 735-1 / -2 Thermometer

Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit value exceeded
On-site print-out with testo log printer (optional)
Suitable for PT100 and TE probes

Features of testo 735-1

Cyclical printing of values on testo log printer

Features of testo 735-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions

Stock information temporarily unavailable.

P.O.A.

Testo 735-2 Wired Digital Thermometer, PT100 Probe, 3 Input(s), +1760°C Max, 0.2 % Accuracy - With UKAS Calibration

Calibration type

P.O.A.

Testo 735-2 Wired Digital Thermometer, PT100 Probe, 3 Input(s), +1760°C Max, 0.2 % Accuracy - With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+1760°C

Calibrated

UKAS

Model Number

735-2

Thermometer Type

Wired

Probe Type

PT100

Best Accuracy

0.2 %

Number of Temperature Inputs

3

Resolution

0.05 °F

Data Storage

Yes

Length

221mm

Width

76.2mm

Height

45.7mm

Temperature Scale

Centigrade, Fahrenheit

Weight

425.2g

Battery Type

AA

Country of Origin

Germany

Product details

testo 735-1 / -2 Thermometer

Precise, simultaneous measurements of multiple temperatures
Measurement data transfer possible via radio (optional)
Connection of 3 radio probes
Visual display of Delta T, min., max. and mean values
Display illumination
Audible alarm when limit value exceeded
On-site print-out with testo log printer (optional)
Suitable for PT100 and TE probes

Features of testo 735-1

Cyclical printing of values on testo log printer

Features of testo 735-2

Storage for 10,000 measured values
Software for PC connection
Characteristics can be freely stored for direct visual display of material dampness

Optional accessories

Radio sensor and module (e.g. RS stock no.: 516-0438)
Classic temperature probe (e.g. RS stock no.: 512-0519)
Carry case and additional accessories (e.g. stock no.: 512-0446)

Supplied with

  testo 735-1 / -2 (without probe), battery, software & USB cable (735-2 only), instructions