Technical Document
Specifications
Brand
TestoMaximum Sound Level
130dB
Minimum Sound Level
32dB
Resolution
0.1 dB
Accuracy Class
IEC 60651 Class 2
Weighting
A, C
Display Type
LCD
Battery Type
9V
Fast/Slow Time Averaging
Both
Maximum Frequency
8kHz
Maximum Operating Temperature
+40°C
Minimum Frequency
31.5 Hz
Minimum Operating Temperature
0°C
Model Number p
815
Plug Type
Type C - European Plug
Model Number (p)
815
Country of Origin
China
P.O.A.
Calibration type
No Calibration
1
P.O.A.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoMaximum Sound Level
130dB
Minimum Sound Level
32dB
Resolution
0.1 dB
Accuracy Class
IEC 60651 Class 2
Weighting
A, C
Display Type
LCD
Battery Type
9V
Fast/Slow Time Averaging
Both
Maximum Frequency
8kHz
Maximum Operating Temperature
+40°C
Minimum Frequency
31.5 Hz
Minimum Operating Temperature
0°C
Model Number p
815
Plug Type
Type C - European Plug
Model Number (p)
815
Country of Origin
China