Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo Testo 845 Infrared Thermometer, -35°C Min, +950°C Max, °C Measurements

RS Stock No.: 536-6232Brand: TestoManufacturers Part No.: 0563 8450
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+950°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±0.75 %

Distance to spot Ratio

75:1

Emissivity

0.1 → 1

Model Number p

Testo 845

Resolution

0.1 °C

Response Time

150 ms

Length

195mm

Width

155mm

Height

58mm

Dimensions

195 x 155 x 58mm

Weight

465g

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Testo Testo 845 Infrared Thermometer, -35°C Min, +950°C Max, °C Measurements

P.O.A.

Testo Testo 845 Infrared Thermometer, -35°C Min, +950°C Max, °C Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+950°C

Temperature Scale

Centigrade

Absolute Minimum Temperature Measurement

-35°C

Best Accuracy

±0.75 %

Distance to spot Ratio

75:1

Emissivity

0.1 → 1

Model Number p

Testo 845

Resolution

0.1 °C

Response Time

150 ms

Length

195mm

Width

155mm

Height

58mm

Dimensions

195 x 155 x 58mm

Weight

465g

Country of Origin

Germany