Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 926 Wireless Digital Thermometer for Industrial Use, Immersion, Penetration Probe, 1 Input(s), +150°C Max, ±0.3

RS Stock No.: 232-0523Brand: TestoManufacturers Part No.: 0563 9262
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+150°C

Model Number

926

Probe Type

Immersion, Penetration

Thermometer Type

Wireless

Best Accuracy

±0.3 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Dimensions

182 x 64 x 40mm

Temperature Scale

Centigrade

Battery Type

6F22

Intrinsically Safe

No

Weight

171g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Testo 926 Wireless Digital Thermometer for Industrial Use, Immersion, Penetration Probe, 1 Input(s), +150°C Max, ±0.3

P.O.A.

Testo 926 Wireless Digital Thermometer for Industrial Use, Immersion, Penetration Probe, 1 Input(s), +150°C Max, ±0.3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Absolute Maximum Temperature Measurement

+150°C

Model Number

926

Probe Type

Immersion, Penetration

Thermometer Type

Wireless

Best Accuracy

±0.3 °C

Application

Industrial

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

182mm

Width

64mm

Height

40mm

Dimensions

182 x 64 x 40mm

Temperature Scale

Centigrade

Battery Type

6F22

Intrinsically Safe

No

Weight

171g

Country of Origin

China