Testo 175-T1 Kit Temperature Data Logger, USB Mini-Port, 1 Input Channel(s)

RS Stock No.: 268-7880Brand: TestoManufacturers Part No.: 0572 1750
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

1

Model Number

175-T1 Kit

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB Mini-Port

Data Logger Type

Temperature

Power Source

Battery

Country of Origin

China

Stock information temporarily unavailable.

AED 2,132.34

AED 2,132.34 Each (ex VAT)

AED 2,238.96

AED 2,238.96 Each (inc. VAT)

Testo 175-T1 Kit Temperature Data Logger, USB Mini-Port, 1 Input Channel(s)

AED 2,132.34

AED 2,132.34 Each (ex VAT)

AED 2,238.96

AED 2,238.96 Each (inc. VAT)

Testo 175-T1 Kit Temperature Data Logger, USB Mini-Port, 1 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Number Of Input Channels

1

Model Number

175-T1 Kit

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

USB Mini-Port

Data Logger Type

Temperature

Power Source

Battery

Country of Origin

China