Technical Document
Specifications
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Temperature Measurement Resolution
0.1°C
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
CO2, Humidity, Temperature
Best Carbon Dioxide Accuracy
±3%
Carbon Dioxide Resolution
1ppm
Model Number p
160 IAQ
Data Logging
Yes
Battery Type
AA
Battery Life
1 yr
Minimum Operating Temperature
0°C
Height
82mm
Width
32mm
Length
117mm
Minimum Carbon Dioxide Level
0ppm
Weight
269g
Maximum Carbon Dioxide Level
5000ppm
Dimensions
117 x 82 x 32mm
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoMaximum Temperature
+50°C
Best Temperature Measurement Accuracy
±0.5 °C
Power Source
Battery
Temperature Measurement Resolution
0.1°C
Equipment Type
Air Quality Meter
Maximum Humidity Measurement
100%RH
Best Humidity Measurement Accuracy
±3 %RH
Humidity Measurement Resolution
0.1%RH
Measurement Parameters
CO2, Humidity, Temperature
Best Carbon Dioxide Accuracy
±3%
Carbon Dioxide Resolution
1ppm
Model Number p
160 IAQ
Data Logging
Yes
Battery Type
AA
Battery Life
1 yr
Minimum Operating Temperature
0°C
Height
82mm
Width
32mm
Length
117mm
Minimum Carbon Dioxide Level
0ppm
Weight
269g
Maximum Carbon Dioxide Level
5000ppm
Dimensions
117 x 82 x 32mm
Display Type
LCD
Maximum Operating Temperature
+50°C
Country of Origin
China