Technical Document
Specifications
Brand
TestoAccessory Type
Transport Bag
For Use With
testo 750, testo 755
Dimensions
285 x 110 x 50mm
Height
50mm
Length
285mm
Width
110mm
Distrelec Product Id
30027988
Country of Origin
China
Product details
Testo 750 Carrying Case
Testo transport bag for use with Testo 750-1, 750-2 and 750-3 voltmeter.
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.
AED 180.97
AED 180.97 Each (ex VAT)
AED 190.02
AED 190.02 Each (inc. VAT)
1
AED 180.97
AED 180.97 Each (ex VAT)
AED 190.02
AED 190.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoAccessory Type
Transport Bag
For Use With
testo 750, testo 755
Dimensions
285 x 110 x 50mm
Height
50mm
Length
285mm
Width
110mm
Distrelec Product Id
30027988
Country of Origin
China
Product details
Testo 750 Carrying Case
Testo transport bag for use with Testo 750-1, 750-2 and 750-3 voltmeter.
Voltage Level Indicators
A range of voltage testers each available in versions suitable for electronic or electrical applications.