Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo 760-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 905-5888Brand: TestoManufacturers Part No.: 0590 7602Distrelec Article No.: 30027996
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

Testo

Multimeter Type

Handheld

Display Type

Digital

Model Number p

760-2

Model Number (p)

760-2

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

30mF

Absolute Maximum Temperature Measurement

+500°C

True RMS

Yes

Maximum Frequency

30MHz

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

100mA

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.1mV

AC Voltage Measurement Resolution

0.1mV

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Capacitance Measurement Resolution

0.01nF

Best AC Current Accuracy

± (1.5 % of mv + 5 Digit)

Width

84mm

Length

167mm

Best Resistance Measurement Accuracy

0.1 %

Maximum Operating Temperature

+50°C

Best DC Voltage Accuracy

± (0.8 % of mv +3 Digit)

Best Temperature Measurement Accuracy

0.1 %

Best AC Voltage Accuracy

± (1.0 % of mv + 3 Digit)

Dimensions

167 x 84 x 45mm

Best Capacitance Measurement Accuracy

0.1 %

Minimum Operating Temperature

-10°C

Weight

268g

Best DC Current Accuracy

± (1.5 % of mv + 5 Digit)

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Height

45mm

Country of Origin

China

Product details

Testo 760-2 True RMS Digital Multimeter

The Testo 760-2 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-2 has a large current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 600 V along with higher measuring ranges for frequency and capacitance.

Features and Benefits

• Testo 760-2 TRMS digital multimeter
• Easy, modern operation with function keys instead of a dial
• Measurement parameter detection and selection via the socket assignment
• Prevents incorrect settings
• Large, backlit display
• IP64 Rated
• 0.1% accuracy
• 10A ac, 600 V ac
• Measurement Category: CAT IV 600 V, CAT III 1000 V

Testo 760 Digital Multimeters

Testo 760-1 = RS Stock no: 905-5885 (Includes batteries and 1 set of measuring cables)
Testo 760-2 = RS Stock no: 905-5888 (Includes batteries, 1 set of measuring cables and 1 x adapter for type K thermocouples)
Testo 760-3 = RS Stock no: 905-5882 (Includes batteries and 1 set of measuring cables)

Why would you buy it?

The Testo 760-2 is the perfect tool to handle all your electrical measurement needs. The exclusive auto test-setup feature detects your lead connection and prevents switching between volts and amps to prevent damage if the leads aren’t in the proper sockets.

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: RS offer calibrated options for this product and supplies all the appropriate certifications.

Supplied with

Testo 760-2 TRMS multimeter, batteries, 1 set of measuring cables and 1 adapter for type k thermocouples.

Approvals

TÜV, CSA & CE

Standards

EN 61326-1

Testo

Stock information temporarily unavailable.

P.O.A.

Testo 760-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

P.O.A.

Testo 760-2 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Multimeter Type

Handheld

Display Type

Digital

Model Number p

760-2

Model Number (p)

760-2

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

60MΩ

Absolute Maximum Capacitance Measurement

30mF

Absolute Maximum Temperature Measurement

+500°C

True RMS

Yes

Maximum Frequency

30MHz

AC Current Measurement Resolution

0.1µA

DC Current Measurement Resolution

100mA

Resistance Measurement Resolution

10mΩ

DC Voltage Measurement Resolution

0.1mV

AC Voltage Measurement Resolution

0.1mV

Safety Category Level

CAT III, CAT IV

Temperature Measurement Resolution

0.2°C

Capacitance Measurement Resolution

0.01nF

Best AC Current Accuracy

± (1.5 % of mv + 5 Digit)

Width

84mm

Length

167mm

Best Resistance Measurement Accuracy

0.1 %

Maximum Operating Temperature

+50°C

Best DC Voltage Accuracy

± (0.8 % of mv +3 Digit)

Best Temperature Measurement Accuracy

0.1 %

Best AC Voltage Accuracy

± (1.0 % of mv + 3 Digit)

Dimensions

167 x 84 x 45mm

Best Capacitance Measurement Accuracy

0.1 %

Minimum Operating Temperature

-10°C

Weight

268g

Best DC Current Accuracy

± (1.5 % of mv + 5 Digit)

Safety Category Voltage

600 V, 1000 V

Battery Type

AAA

Height

45mm

Country of Origin

China

Product details

Testo 760-2 True RMS Digital Multimeter

The Testo 760-2 digital multimeter, one of three available in the range. The 760 series is designed for important electrical measuring tasks offering new function keys that replace the traditional dial which means easier operation and greater reliability. Incorrect settings are now impossible, because the measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys.
The Testo 760-2 has a large current measurement range, the true root mean square measurement (TRMS) and a low pass filter. It also has a voltage range of up to 600 V along with higher measuring ranges for frequency and capacitance.

Features and Benefits

• Testo 760-2 TRMS digital multimeter
• Easy, modern operation with function keys instead of a dial
• Measurement parameter detection and selection via the socket assignment
• Prevents incorrect settings
• Large, backlit display
• IP64 Rated
• 0.1% accuracy
• 10A ac, 600 V ac
• Measurement Category: CAT IV 600 V, CAT III 1000 V

Testo 760 Digital Multimeters

Testo 760-1 = RS Stock no: 905-5885 (Includes batteries and 1 set of measuring cables)
Testo 760-2 = RS Stock no: 905-5888 (Includes batteries, 1 set of measuring cables and 1 x adapter for type K thermocouples)
Testo 760-3 = RS Stock no: 905-5882 (Includes batteries and 1 set of measuring cables)

Why would you buy it?

The Testo 760-2 is the perfect tool to handle all your electrical measurement needs. The exclusive auto test-setup feature detects your lead connection and prevents switching between volts and amps to prevent damage if the leads aren’t in the proper sockets.

FAQ’s

Q: Can I use this to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.

Q: Is this multimeter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.

Q: Does this come with a calibration certificate?
A: RS offer calibrated options for this product and supplies all the appropriate certifications.

Supplied with

Testo 760-2 TRMS multimeter, batteries, 1 set of measuring cables and 1 adapter for type k thermocouples.

Approvals

TÜV, CSA & CE

Standards

EN 61326-1

Testo