Technical Document
Specifications
Brand
TestoSensor Type
K
Probe Length
800mm
Probe Diameter
1.5mm
Maximum Temperature Measurement
+400 °C
Connector Type
Miniature Plug
For Use With
testo 108, testo 175 T3, testo 176 T3, testo 176 T4, testo 440, testo 570s, testo 635-1, testo 635-2, testo 735-1, testo 735-2, testo 760-2, testo 760-3, testo 770-2, testo 770-3, testo 835-T1, testo 915i, testo 922, testo 925
Country of Origin
Germany
Product details
Testo 922 Thermometer
Portable thermometer for 2 type K thermocouples.
2-line LCD display allows 2 temperatures to be viewed simultaneously.
Calculation of temperature differential.
Possible to date measurements and export them to an infrared printer.
Hold, min. and and max. functions
Auto power-off if not being used.
Infrared printer, available separately, is supplied with 4 batteries and 1 roll of paper.
AED 111.45
AED 111.45 Each (ex VAT)
AED 117.02
AED 117.02 Each (inc. VAT)
1
AED 111.45
AED 111.45 Each (ex VAT)
AED 117.02
AED 117.02 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoSensor Type
K
Probe Length
800mm
Probe Diameter
1.5mm
Maximum Temperature Measurement
+400 °C
Connector Type
Miniature Plug
For Use With
testo 108, testo 175 T3, testo 176 T3, testo 176 T4, testo 440, testo 570s, testo 635-1, testo 635-2, testo 735-1, testo 735-2, testo 760-2, testo 760-3, testo 770-2, testo 770-3, testo 835-T1, testo 915i, testo 922, testo 925
Country of Origin
Germany
Product details
Testo 922 Thermometer
Portable thermometer for 2 type K thermocouples.
2-line LCD display allows 2 temperatures to be viewed simultaneously.
Calculation of temperature differential.
Possible to date measurements and export them to an infrared printer.
Hold, min. and and max. functions
Auto power-off if not being used.
Infrared printer, available separately, is supplied with 4 batteries and 1 roll of paper.