Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo K Temperature Probe, 812.8mm Length, 1.52mm Diameter, +400 °C Max

RS Stock No.: 191-6186Brand: TestoManufacturers Part No.: 0602 0644
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

K

Probe Length

812.8mm

Probe Diameter

1.52mm

Maximum Temperature Measurement

+400 °C

Best Accuracy

Class 2

Connector Type

Miniature Plug

For Use With

testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 570s, testo 635, testo 735, testo 760, testo 770, testo 835, testo 915i, testo 922, testo 925

Product details

testo Temperature Sensor

You may be interested in
Stock information temporarily unavailable.

AED 105.88

AED 105.88 Each (ex VAT)

AED 111.17

AED 111.17 Each (inc. VAT)

Testo K Temperature Probe, 812.8mm Length, 1.52mm Diameter, +400 °C Max

Calibration type

AED 105.88

AED 105.88 Each (ex VAT)

AED 111.17

AED 111.17 Each (inc. VAT)

Testo K Temperature Probe, 812.8mm Length, 1.52mm Diameter, +400 °C Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Testo

Sensor Type

K

Probe Length

812.8mm

Probe Diameter

1.52mm

Maximum Temperature Measurement

+400 °C

Best Accuracy

Class 2

Connector Type

Miniature Plug

For Use With

testo 108, testo 175, testo 176, testo 440, testo 440 dP, testo 570s, testo 635, testo 735, testo 760, testo 770, testo 835, testo 915i, testo 922, testo 925

Product details

testo Temperature Sensor

You may be interested in