Technical Document
Specifications
Brand
TestoSensor Type
Type K
Probe Type
Surface
Probe Length
150mm
Probe Diameter
2.5 mm, 4 mm
Maximum Temperature Measurement
+1000 °C
Cable Length
1.2m
Connector Type
Miniature Plug
Country of Origin
Germany
Product details
Testo 925 Type K Thermometer
Strong thermometer for type K thermocouple for measuring temperatures up to +1000 °C.
The "hold" function freezes display of the last measured value.
Type K thermocouple sensor (NiCr-Ni) with a measurement range of –50 °C → +1000 °C.
14 mm LCD display.
Applications: combustion smoke temperature measurement.
Infra-red printer, available separately, is supplied with 4 batteries and a roll of paper.
AED 660.56
AED 660.56 Each (ex VAT)
AED 693.59
AED 693.59 Each (inc. VAT)
Calibration type
No Calibration
1
AED 660.56
AED 660.56 Each (ex VAT)
AED 693.59
AED 693.59 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TestoSensor Type
Type K
Probe Type
Surface
Probe Length
150mm
Probe Diameter
2.5 mm, 4 mm
Maximum Temperature Measurement
+1000 °C
Cable Length
1.2m
Connector Type
Miniature Plug
Country of Origin
Germany
Product details
Testo 925 Type K Thermometer
Strong thermometer for type K thermocouple for measuring temperatures up to +1000 °C.
The "hold" function freezes display of the last measured value.
Type K thermocouple sensor (NiCr-Ni) with a measurement range of –50 °C → +1000 °C.
14 mm LCD display.
Applications: combustion smoke temperature measurement.
Infra-red printer, available separately, is supplied with 4 batteries and a roll of paper.