Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Testo T Immersion, Penetration Temperature Probe, 50 mm, 112 mm Length, 4 mm, 5 mm Diameter, +350 °C Max, With SYS

RS Stock No.: 911-9838Brand: TestoManufacturers Part No.: 0603 1293
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

T

Probe Type

Immersion, Penetration

Probe Length

50 mm, 112 mm

Probe Diameter

4 mm, 5 mm

Maximum Temperature Measurement

+350 °C

Cable Length

1.2m

Best Accuracy

±0.2 °C

Connector Type

Miniature Plug

Calibrated

SYSCAL

For Use With

testo 108, testo 150, testo 175, testo 176, testo 735, testo 926

Product details

Testo 926 food thermometer

Portable thermometer for type T thermocouple.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.

Stock information temporarily unavailable.

P.O.A.

Testo T Immersion, Penetration Temperature Probe, 50 mm, 112 mm Length, 4 mm, 5 mm Diameter, +350 °C Max, With SYS

Calibration type

P.O.A.

Testo T Immersion, Penetration Temperature Probe, 50 mm, 112 mm Length, 4 mm, 5 mm Diameter, +350 °C Max, With SYS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

T

Probe Type

Immersion, Penetration

Probe Length

50 mm, 112 mm

Probe Diameter

4 mm, 5 mm

Maximum Temperature Measurement

+350 °C

Cable Length

1.2m

Best Accuracy

±0.2 °C

Connector Type

Miniature Plug

Calibrated

SYSCAL

For Use With

testo 108, testo 150, testo 175, testo 176, testo 735, testo 926

Product details

Testo 926 food thermometer

Portable thermometer for type T thermocouple.
Fast and accurate readings. Ideal for measuring in an environment such as the food industry.
'Hold'' function freezes display of the last reading.
Auto power-off if not being used.
Probes must be ordered separately.