Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Testo NTC Air Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 4 (Shaft Tip) mm, 5 (Shaft) mm Diameter,

RS Stock No.: 512-0525Brand: TestoManufacturers Part No.: 0613 1712Distrelec Article No.: 17666142
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

Air

Probe Length

50 (Shaft Tip) mm, 115 (shaft) mm

Probe Diameter

4 (Shaft Tip) mm, 5 (Shaft) mm

Maximum Temperature Measurement

+125 °C

Cable Length

1.1m

Best Accuracy

±0.2 °C

For Use With

testo 110, testo 112, testo 175, testo 176, testo 550s, testo 557s, testo 570s, testo 720

Country of Origin

Germany

Product details

testo 435 Accessories

Accessories for Testo 435 Indoor Air Quality Meters

Stock information temporarily unavailable.

AED 439.69

AED 439.69 Each (ex VAT)

AED 461.67

AED 461.67 Each (inc. VAT)

Testo NTC Air Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 4 (Shaft Tip) mm, 5 (Shaft) mm Diameter,

Calibration type

AED 439.69

AED 439.69 Each (ex VAT)

AED 461.67

AED 461.67 Each (inc. VAT)

Testo NTC Air Temperature Probe, 50 (Shaft Tip) mm, 115 (shaft) mm Length, 4 (Shaft Tip) mm, 5 (Shaft) mm Diameter,
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Testo

Sensor Type

NTC

Probe Type

Air

Probe Length

50 (Shaft Tip) mm, 115 (shaft) mm

Probe Diameter

4 (Shaft Tip) mm, 5 (Shaft) mm

Maximum Temperature Measurement

+125 °C

Cable Length

1.1m

Best Accuracy

±0.2 °C

For Use With

testo 110, testo 112, testo 175, testo 176, testo 550s, testo 557s, testo 570s, testo 720

Country of Origin

Germany

Product details

testo 435 Accessories

Accessories for Testo 435 Indoor Air Quality Meters