Technical Document
Specifications
Brand
TestoAccessory Type
Plug-In and Humidity Module
For Use With
testo 315, testo 625
Country of Origin
Germany
Product details
testo Plug-in Humidity Probe Head
Plug-in humidity probe head 0636 9725 is for use with testo Series 315 CO gas detector models such as the 315-4 ( 920-5497 ), the testo 625 thermohygrometer ( 735-6757 ) and testo radio handles. The humidity module enables temperature and humidity measurement in inaccessible places. Operators can use the module in combination with an appropriate testo radio handle and measuring instrument for wireless measurement.
Features and Benefits
Can be attached to the testo 315, 625 and testo radio handles
For wireless humidity measurements (with radio handle)
Temperature measuring range -10 to +60 °C
Temperature minimum -10 °C
Temperature maximum +60 °C
Resolution, temperature maximum 0.1 °C
Humidity measurement range minimum 5%
Humidity measurement range maximum 95%
% rh resolution 0.1%
AED 639.08
AED 639.08 Each (ex VAT)
AED 671.03
AED 671.03 Each (inc. VAT)
1
AED 639.08
AED 639.08 Each (ex VAT)
AED 671.03
AED 671.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TestoAccessory Type
Plug-In and Humidity Module
For Use With
testo 315, testo 625
Country of Origin
Germany
Product details
testo Plug-in Humidity Probe Head
Plug-in humidity probe head 0636 9725 is for use with testo Series 315 CO gas detector models such as the 315-4 ( 920-5497 ), the testo 625 thermohygrometer ( 735-6757 ) and testo radio handles. The humidity module enables temperature and humidity measurement in inaccessible places. Operators can use the module in combination with an appropriate testo radio handle and measuring instrument for wireless measurement.
Features and Benefits
Can be attached to the testo 315, 625 and testo radio handles
For wireless humidity measurements (with radio handle)
Temperature measuring range -10 to +60 °C
Temperature minimum -10 °C
Temperature maximum +60 °C
Resolution, temperature maximum 0.1 °C
Humidity measurement range minimum 5%
Humidity measurement range maximum 95%
% rh resolution 0.1%