Testo Non-Reversible Temperature Sensitive Label, +71°C to +110°C, 2 Levels

RS Stock No.: 191-5846Brand: TestoManufacturers Part No.: 0646 0916Distrelec Article No.: 30397212
brand-logo
View all in Temperature Sensitive Labels

Technical Document

Specifications

Brand

Testo

Minimum Temperature Sensitivity

+71°C

Maximum Temperature Sensitivity

+110°C

Number of Temperature Levels

2

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

50mm

Label Width

18mm

Country of Origin

United Kingdom

Product details

Measuring strips, indicators

Testoterm measuring strips, mini-indicators
Self-adhesive, temperature-resistant films
With heat-sensitive elements for temperature monitoring and control
Ideal solution for measuring tasks for which standard temperature measuring devices cannot be used:
- In hard-to-access spaces
- On moving parts
- For long-term monitoring
- On small objects etc.
Short response times of 2 seconds
Simple handling

Function

Heat-sensitive elements respond to certain temperatures
On reaching the temperature value in question, the colour irreversibly changes from light grey or yellow to black within 1s
This black colouring is retained even on subsequent cooling

You may be interested in

AED 161.18

AED 16.118 Each (In a Pack of 10) (ex VAT)

AED 169.24

AED 16.924 Each (In a Pack of 10) (inc. VAT)

Testo Non-Reversible Temperature Sensitive Label, +71°C to +110°C, 2 Levels

AED 161.18

AED 16.118 Each (In a Pack of 10) (ex VAT)

AED 169.24

AED 16.924 Each (In a Pack of 10) (inc. VAT)

Testo Non-Reversible Temperature Sensitive Label, +71°C to +110°C, 2 Levels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Testo

Minimum Temperature Sensitivity

+71°C

Maximum Temperature Sensitivity

+110°C

Number of Temperature Levels

2

Labels Per Product

10

Orientation

Vertical

Reversibility

No

Label Length

50mm

Label Width

18mm

Country of Origin

United Kingdom

Product details

Measuring strips, indicators

Testoterm measuring strips, mini-indicators
Self-adhesive, temperature-resistant films
With heat-sensitive elements for temperature monitoring and control
Ideal solution for measuring tasks for which standard temperature measuring devices cannot be used:
- In hard-to-access spaces
- On moving parts
- For long-term monitoring
- On small objects etc.
Short response times of 2 seconds
Simple handling

Function

Heat-sensitive elements respond to certain temperatures
On reaching the temperature value in question, the colour irreversibly changes from light grey or yellow to black within 1s
This black colouring is retained even on subsequent cooling

You may be interested in