Texas Instruments, 3 16 bit- ADC 240sps, 10-Pin MSOP

RS Stock No.: 197-7081Brand: Texas InstrumentsManufacturers Part No.: ADS1112IDGST

Technical Document

Specifications

Number of ADCs

3

Resolution

16 bit

Sampling Rate

240sps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Country of Origin

China

AED 7,993.12

AED 31.972 Each (On a Reel of 250) (ex VAT)

AED 8,392.78

AED 33.571 Each (On a Reel of 250) (inc. VAT)

Texas Instruments, 3 16 bit- ADC 240sps, 10-Pin MSOP

AED 7,993.12

AED 31.972 Each (On a Reel of 250) (ex VAT)

AED 8,392.78

AED 33.571 Each (On a Reel of 250) (inc. VAT)

Texas Instruments, 3 16 bit- ADC 240sps, 10-Pin MSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of ADCs

3

Resolution

16 bit

Sampling Rate

240sps

Input Signal Type

Differential, Single Ended

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Country of Origin

China