Technical Document
Specifications
Brand
Texas InstrumentsConversion Rate
125kHz
Resolution
12 bit
Interface Type
Serial-4 Wire
Sensing Technology
Capacitive
Sensing Wire Type
4-Wire
Package Type
SSOP-16
Pin Count
16
Stock information temporarily unavailable.
AED 55.39
AED 11.078 Each (In a Pack of 5) (ex VAT)
AED 58.16
AED 11.632 Each (In a Pack of 5) (inc. VAT)
ADS7843E, Capacitive Touch Screen Controller, 12 bit 125kHz Serial-4 Wire 4-Wire, 16-Pin SSOP-16
Select packaging type
Standard
5
AED 55.39
AED 11.078 Each (In a Pack of 5) (ex VAT)
AED 58.16
AED 11.632 Each (In a Pack of 5) (inc. VAT)
ADS7843E, Capacitive Touch Screen Controller, 12 bit 125kHz Serial-4 Wire 4-Wire, 16-Pin SSOP-16
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 11.078 | AED 55.39 |
10 - 20 | AED 10.868 | AED 54.34 |
25 - 45 | AED 10.658 | AED 53.29 |
50+ | AED 10.448 | AED 52.24 |
Technical Document
Specifications
Brand
Texas InstrumentsConversion Rate
125kHz
Resolution
12 bit
Interface Type
Serial-4 Wire
Sensing Technology
Capacitive
Sensing Wire Type
4-Wire
Package Type
SSOP-16
Pin Count
16