ADS7846E, Touch Screen Controller, 12 bit 125ksps, 16-Pin SSOP

RS Stock No.: 660-7571Brand: Texas InstrumentsManufacturers Part No.: ADS7846E
brand-logo
View all in Touch Screen Sensor ICs

Technical Document

Specifications

Conversion Rate

125ksps

Resolution

12 bit

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

5 x 4 x 1.5mm

Length

5mm

Sensor Type

Touch Screen Controllers

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Touch Screen Controllers, Texas Instruments

Touch Screen Controllers

Stock information temporarily unavailable.

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

ADS7846E, Touch Screen Controller, 12 bit 125ksps, 16-Pin SSOP
Select packaging type

AED 25.04

AED 25.04 Each (ex VAT)

AED 26.29

AED 26.29 Each (inc. VAT)

ADS7846E, Touch Screen Controller, 12 bit 125ksps, 16-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 25.04
5 - 9AED 23.84
10 - 24AED 21.42
25 - 49AED 19.32
50+AED 18.64

Technical Document

Specifications

Conversion Rate

125ksps

Resolution

12 bit

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

5 x 4 x 1.5mm

Length

5mm

Sensor Type

Touch Screen Controllers

Width

4mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Touch Screen Controllers, Texas Instruments

Touch Screen Controllers