Texas Instruments, 16 bit- ADC 100ksps, 8-Pin VSSOP
Technical Document
Specifications
Brand
Texas InstrumentsResolution
16 bit
Sampling Rate
100ksps
Input Signal Type
Differential
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Country of Origin
China
Stock information temporarily unavailable.
AED 59.43
AED 59.43 Each (ex VAT)
AED 62.40
AED 62.40 Each (inc. VAT)
Texas Instruments, 16 bit- ADC 100ksps, 8-Pin VSSOP
Select packaging type
Standard
1
AED 59.43
AED 59.43 Each (ex VAT)
AED 62.40
AED 62.40 Each (inc. VAT)
Texas Instruments, 16 bit- ADC 100ksps, 8-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 59.43 |
5 - 9 | AED 56.44 |
10 - 24 | AED 50.82 |
25 - 49 | AED 45.68 |
50+ | AED 44.42 |
Technical Document
Specifications
Brand
Texas InstrumentsResolution
16 bit
Sampling Rate
100ksps
Input Signal Type
Differential
Mounting Type
Surface Mount
Package Type
VSSOP
Pin Count
8
Country of Origin
China