Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
5V
Number of Channels per Chip
1
Maximum Voltage Gain
8
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
9.55 x 6.67 x 3.35mm
Height
3.35mm
Width
6.67mm
Length
9.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details
Isolating Amplifiers, Texas Instruments
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Standard
1
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
5V
Number of Channels per Chip
1
Maximum Voltage Gain
8
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
9.55 x 6.67 x 3.35mm
Height
3.35mm
Width
6.67mm
Length
9.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Product details