Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
5V
Number of Channels per Chip
1
Maximum Voltage Gain
8
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
9.55 x 6.67 x 3.35mm
Height
3.35mm
Width
6.67mm
Length
9.55mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Isolating Amplifiers, Texas Instruments
AED 950.25
AED 19.005 Each (In a Tube of 50) (ex VAT)
AED 997.76
AED 19.955 Each (In a Tube of 50) (inc. VAT)
50
AED 950.25
AED 19.005 Each (In a Tube of 50) (ex VAT)
AED 997.76
AED 19.955 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
5V
Number of Channels per Chip
1
Maximum Voltage Gain
8
Mounting Type
Surface Mount
Package Type
SOP
Pin Count
8
Dimensions
9.55 x 6.67 x 3.35mm
Height
3.35mm
Width
6.67mm
Length
9.55mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details