Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
5.5 V
Isolation Mode Rejection
-100dB
Rail to Rail
Rail to Rail Input/Output
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
AED 38.22
AED 38.22 Each (ex VAT)
AED 40.13
AED 40.13 Each (inc. VAT)
AMC1300BDWV Texas Instruments, Isolation Amplifier, 5.5 V, 8-Pin SOIC
Select packaging type
Standard
1
AED 38.22
AED 38.22 Each (ex VAT)
AED 40.13
AED 40.13 Each (inc. VAT)
AMC1300BDWV Texas Instruments, Isolation Amplifier, 5.5 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 38.22 |
10 - 24 | AED 34.49 |
25+ | AED 32.92 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
5.5 V
Isolation Mode Rejection
-100dB
Rail to Rail
Rail to Rail Input/Output
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8