Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Typical Operating Supply Voltage
5 V
Stock information temporarily unavailable.
AED 49.04
AED 24.518 Each (In a Pack of 2) (ex VAT)
AED 51.49
AED 25.744 Each (In a Pack of 2) (inc. VAT)
Texas Instruments BQ2201SN-N, Battery Charge Controller IC, 5 V 8-Pin, SOIC
Select packaging type
Standard
2
AED 49.04
AED 24.518 Each (In a Pack of 2) (ex VAT)
AED 51.49
AED 25.744 Each (In a Pack of 2) (inc. VAT)
Texas Instruments BQ2201SN-N, Battery Charge Controller IC, 5 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 24.518 | AED 49.04 |
10 - 18 | AED 22.365 | AED 44.73 |
20+ | AED 21.892 | AED 43.78 |
Technical Document
Specifications
Brand
Texas InstrumentsBattery Type
Lithium
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Typical Operating Supply Voltage
5 V