BUF602ID Texas Instruments, Video Buffer Amplifier, 8-Pin SOIC

RS Stock No.: 162-5364Brand: Texas InstrumentsManufacturers Part No.: BUF602ID
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

IC Type

Video Buffer Amplifier IC

Typical Single Supply Voltage

12.6 V, ±6.3

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 756.00

AED 10.08 Each (In a Tube of 75) (ex VAT)

AED 793.80

AED 10.584 Each (In a Tube of 75) (inc. VAT)

BUF602ID Texas Instruments, Video Buffer Amplifier, 8-Pin SOIC

AED 756.00

AED 10.08 Each (In a Tube of 75) (ex VAT)

AED 793.80

AED 10.584 Each (In a Tube of 75) (inc. VAT)

BUF602ID Texas Instruments, Video Buffer Amplifier, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Video Buffer Amplifier IC

Typical Single Supply Voltage

12.6 V, ±6.3

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Operating Temperature

+85 °C

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more