Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN

RS Stock No.: 827-4631Brand: Texas InstrumentsManufacturers Part No.: CC1200RHBT
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK, GFSK, MSK, OOK

Package Type

VQFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.15 x 5.15 x 0.95mm

Length

5.15mm

Width

5.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

950MHz

Maximum Operating Band 2 Frequency

475MHz

Maximum Operating Band 3 Frequency

190MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

820MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

410MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

164MHz

Minimum Operating Supply Voltage

2 V

Product details

CC1200 series Sub-1GHz 802.15.4g RF Transceiver

The Texas Instruments CC1200 device is a Sub-1GHz radio transceiver designed for high performance with low power consumption. The CC1200 is optimized for IEEE 802.15.4g protocol Smart Grid/Meter applications.

RF Frequency bands: 169, 433, 868, 915, 920MHz ISM/SRD bands
RF Output Power: up to +16dBm
Receiver Sensitivity: -123dBm @ 1.2kbps, -109dBm @ 50kbps
Modulation: FSK, GFSK, QFSK, GQFSK, MSK, OOK
Digital channel filter bandwidth: 9.5kHz to 1600kHz
OTA Data Rate: 1.2kbps to 1250kbps
Dedicated features for 802.15.4g: CRC 16/32, FEC, Dual Sync Detection (FEC & non-FEC packets), Whitening
Separate 128-byte Tx & Rx FIFOs
Coding Gain support for increased range and robustness
Enhanced Wake-On-Radio (eWOR) function
Digital RSSI measurement
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Support for Antenna Diversity
Host communication: serial SPI
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless Metering & Wireless Smart Grid (AMR & AMI)

Approvals

ETSI, FCC, ARIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 21.84

AED 21.84 Each (ex VAT)

AED 22.93

AED 22.93 Each (inc. VAT)

Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
Select packaging type

AED 21.84

AED 21.84 Each (ex VAT)

AED 22.93

AED 22.93 Each (inc. VAT)

Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Low IF/ISM Transceiver

Modulation Technique

FSK, GFSK, MSK, OOK

Package Type

VQFN

Pin Count

32

Mounting Type

Surface Mount

Dimensions

5.15 x 5.15 x 0.95mm

Length

5.15mm

Width

5.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

950MHz

Maximum Operating Band 2 Frequency

475MHz

Maximum Operating Band 3 Frequency

190MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

820MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

410MHz

Number of Operating Bands

3

Minimum Operating Band 3 Frequency

164MHz

Minimum Operating Supply Voltage

2 V

Product details

CC1200 series Sub-1GHz 802.15.4g RF Transceiver

The Texas Instruments CC1200 device is a Sub-1GHz radio transceiver designed for high performance with low power consumption. The CC1200 is optimized for IEEE 802.15.4g protocol Smart Grid/Meter applications.

RF Frequency bands: 169, 433, 868, 915, 920MHz ISM/SRD bands
RF Output Power: up to +16dBm
Receiver Sensitivity: -123dBm @ 1.2kbps, -109dBm @ 50kbps
Modulation: FSK, GFSK, QFSK, GQFSK, MSK, OOK
Digital channel filter bandwidth: 9.5kHz to 1600kHz
OTA Data Rate: 1.2kbps to 1250kbps
Dedicated features for 802.15.4g: CRC 16/32, FEC, Dual Sync Detection (FEC & non-FEC packets), Whitening
Separate 128-byte Tx & Rx FIFOs
Coding Gain support for increased range and robustness
Enhanced Wake-On-Radio (eWOR) function
Digital RSSI measurement
Automatic Clear Channel Assessment (CCA) for Listen-Before-Talk (LBT) systems
Support for Antenna Diversity
Host communication: serial SPI
Power supply: +2.0V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Wireless Metering & Wireless Smart Grid (AMR & AMI)

Approvals

ETSI, FCC, ARIB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more