Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments CD40106BE, Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP

RS Stock No.: 526-533Brand: Texas InstrumentsManufacturers Part No.: CD40106BE
brand-logo
View all in Inverters ICs

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

4000

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

18 V

Height

4.57mm

Minimum Operating Supply Voltage

3 V

Width

6.35mm

Length

19.3mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 53.81

AED 2.152 Each (In a Tube of 25) (ex VAT)

AED 56.50

AED 2.26 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD40106BE, Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP

AED 53.81

AED 2.152 Each (In a Tube of 25) (ex VAT)

AED 56.50

AED 2.26 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD40106BE, Hex Schmitt Trigger CMOS Inverter, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25AED 2.152AED 53.81
50 - 225AED 1.785AED 44.62
250 - 475AED 1.522AED 38.06
500 - 975AED 1.418AED 35.44
1000+AED 1.26AED 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Function

Inverter

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Logic Family

4000

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

18 V

Height

4.57mm

Minimum Operating Supply Voltage

3 V

Width

6.35mm

Length

19.3mm

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in