Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter
Number of Stages
5
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Decade
Operation Mode
Down Counter, Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Triggering Type
Positive Edge
Maximum Operating Temperature
125 °C
Direction Type
Bi-Directional
Product details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.
4000 CMOS Logic Family, Texas Instruments
AED 31.67
AED 6.334 Each (In a Pack of 5) (ex VAT)
AED 33.25
AED 6.651 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 31.67
AED 6.334 Each (In a Pack of 5) (ex VAT)
AED 33.25
AED 6.651 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 6.334 | AED 31.67 |
125 - 495 | AED 3.708 | AED 18.54 |
500 - 1245 | AED 3.296 | AED 16.48 |
1250 - 2495 | AED 3.193 | AED 15.96 |
2500+ | AED 3.142 | AED 15.71 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter
Number of Stages
5
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Decade
Operation Mode
Down Counter, Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Triggering Type
Positive Edge
Maximum Operating Temperature
125 °C
Direction Type
Bi-Directional
Product details
4000 Series Complex Function, Texas Instruments
Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.