Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
4
Logic Family
CMOS
Mounting Type
Through Hole
Counter Type
Binary
Pin Count
16
AED 80.06
AED 3.202 Each (In a Tube of 25) (ex VAT)
AED 84.06
AED 3.362 Each (In a Tube of 25) (inc. VAT)
Texas Instruments CD4015BE 4-stage Through Hole Binary Shift Register CMOS, 16-Pin PDIP
25
AED 80.06
AED 3.202 Each (In a Tube of 25) (ex VAT)
AED 84.06
AED 3.362 Each (In a Tube of 25) (inc. VAT)
Texas Instruments CD4015BE 4-stage Through Hole Binary Shift Register CMOS, 16-Pin PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Shift Register
Number of Stages
4
Logic Family
CMOS
Mounting Type
Through Hole
Counter Type
Binary
Pin Count
16