Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND/OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
16
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 120 ns @ 10 V, 300 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Width
6.35mm
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 39.14
AED 3.914 Each (In a Pack of 10) (ex VAT)
AED 41.10
AED 4.11 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 39.14
AED 3.914 Each (In a Pack of 10) (ex VAT)
AED 41.10
AED 4.11 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.914 | AED 39.14 |
50 - 90 | AED 3.811 | AED 38.11 |
100 - 240 | AED 3.708 | AED 37.08 |
250 - 490 | AED 3.605 | AED 36.05 |
500+ | AED 3.605 | AED 36.05 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
AND/OR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
16
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 120 ns @ 10 V, 300 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Width
6.35mm
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family