Texas Instruments CD4023BE, Triple 3-Input NAND Logic Gate, 14-Pin PDIP

RS Stock No.: 709-2053PBrand: Texas InstrumentsManufacturers Part No.: CD4023BE
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Minimum Operating Temperature

-55 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.3mm

Width

6.35mm

Product details

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments CD4023BE, Triple 3-Input NAND Logic Gate, 14-Pin PDIP

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments CD4023BE, Triple 3-Input NAND Logic Gate, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Minimum Operating Temperature

-55 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

19.3mm

Width

6.35mm

Product details

4000 Series Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more