Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 63.00
AED 2.52 Each (In a Tube of 25) (ex VAT)
AED 66.15
AED 2.646 Each (In a Tube of 25) (inc. VAT)
25
AED 63.00
AED 2.52 Each (In a Tube of 25) (ex VAT)
AED 66.15
AED 2.646 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | AED 2.52 | AED 63.00 |
250 - 350 | AED 2.31 | AED 57.75 |
375 - 475 | AED 2.31 | AED 57.75 |
500 - 600 | AED 2.258 | AED 56.44 |
625+ | AED 2.258 | AED 56.44 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Latch Mode
Transparent
Latching Element
SR Type
Number of Bits
4bit
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family