Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
26mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
20 V
Minimum Operating Temperature
-55 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
9.9mm
Width
3.91mm
Minimum Operating Supply Voltage
-0.5 V
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 33.60
AED 6.72 Each (In a Pack of 5) (ex VAT)
AED 35.28
AED 7.056 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 33.60
AED 6.72 Each (In a Pack of 5) (ex VAT)
AED 35.28
AED 7.056 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 6.72 | AED 33.60 |
25 - 45 | AED 6.248 | AED 31.24 |
50 - 95 | AED 6.038 | AED 30.19 |
100 - 245 | AED 5.932 | AED 29.66 |
250+ | AED 5.775 | AED 28.88 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
26mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 5 V, 50 ns @ 15 V, 65 ns @ 10 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
20 V
Minimum Operating Temperature
-55 °C
Height
1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
9.9mm
Width
3.91mm
Minimum Operating Supply Voltage
-0.5 V
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family