Texas Instruments CD4049UBE Hex Inverter, 16-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
CMOS
Output Type
DTL, TTL
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
16
Country of Origin
Malaysia
Stock information temporarily unavailable.
AED 40.69
AED 1.628 Each (In a Tube of 25) (ex VAT)
AED 42.72
AED 1.709 Each (In a Tube of 25) (inc. VAT)
Texas Instruments CD4049UBE Hex Inverter, 16-Pin PDIP
25
AED 40.69
AED 1.628 Each (In a Tube of 25) (ex VAT)
AED 42.72
AED 1.709 Each (In a Tube of 25) (inc. VAT)
Texas Instruments CD4049UBE Hex Inverter, 16-Pin PDIP
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | AED 1.628 | AED 40.69 |
250 - 350 | AED 1.522 | AED 38.06 |
375 - 475 | AED 1.47 | AED 36.75 |
500 - 600 | AED 1.418 | AED 35.44 |
625+ | AED 1.365 | AED 34.12 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
CMOS
Output Type
DTL, TTL
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
16
Country of Origin
Malaysia