Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4050
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
CMOS, Single Ended
Output Type
DTL, TTL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
48mA
Maximum Propagation Delay Time @ Maximum CL
140 ns@ 50 pF
Dimensions
10.5 x 7.6 x 2.35mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
-0.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
10.5mm
Height
2.35mm
Width
7.6mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 81.90
AED 2.048 Each (In a Pack of 40) (ex VAT)
AED 86.00
AED 2.15 Each (In a Pack of 40) (inc. VAT)
40
AED 81.90
AED 2.048 Each (In a Pack of 40) (ex VAT)
AED 86.00
AED 2.15 Each (In a Pack of 40) (inc. VAT)
40
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
40 - 40 | AED 2.048 | AED 81.90 |
80 - 360 | AED 1.522 | AED 60.90 |
400 - 760 | AED 1.155 | AED 46.20 |
800 - 1560 | AED 1.05 | AED 42.00 |
1600+ | AED 0.998 | AED 39.90 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4050
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
CMOS, Single Ended
Output Type
DTL, TTL
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
48mA
Maximum Propagation Delay Time @ Maximum CL
140 ns@ 50 pF
Dimensions
10.5 x 7.6 x 2.35mm
Maximum Operating Supply Voltage
15 V
Minimum Operating Supply Voltage
-0.5 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
10.5mm
Height
2.35mm
Width
7.6mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family