Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
48mA
Maximum Propagation Delay Time @ Maximum CL
140 ns@ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
5.1mm
Height
1.05mm
Width
4.5mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 25.99
AED 1.732 Each (In a Pack of 15) (ex VAT)
AED 27.29
AED 1.819 Each (In a Pack of 15) (inc. VAT)
Standard
15
AED 25.99
AED 1.732 Each (In a Pack of 15) (ex VAT)
AED 27.29
AED 1.819 Each (In a Pack of 15) (inc. VAT)
Standard
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
15 - 15 | AED 1.732 | AED 25.99 |
30 - 75 | AED 0.892 | AED 13.39 |
90 - 885 | AED 0.84 | AED 12.60 |
900 - 4485 | AED 0.84 | AED 12.60 |
4500+ | AED 0.84 | AED 12.60 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Buffer, Converter
Number of Channels
6
Input Type
Single Ended
Output Type
Single Ended
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
48mA
Maximum Propagation Delay Time @ Maximum CL
140 ns@ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
5.1mm
Height
1.05mm
Width
4.5mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family