Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Differential
Package Type
PDIP
Output Signal Type
Differential
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
2
Minimum Operating Temperature
-55 °C
Height
4.57mm
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
AED 27.81
AED 2.781 Each (In a Pack of 10) (ex VAT)
AED 29.20
AED 2.92 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 27.81
AED 2.781 Each (In a Pack of 10) (ex VAT)
AED 29.20
AED 2.92 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.781 | AED 27.81 |
50 - 90 | AED 2.678 | AED 26.78 |
100 - 240 | AED 2.472 | AED 24.72 |
250 - 490 | AED 2.266 | AED 22.66 |
500+ | AED 2.214 | AED 22.14 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Through Hole
Input Signal Type
Differential
Package Type
PDIP
Output Signal Type
Differential
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
2
Minimum Operating Temperature
-55 °C
Height
4.57mm
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.