Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

CD4053BM Texas Instruments, Multiplexer/Demultiplexer Triple 2:1, 12 V, 15 V, 18 V, 5 V, 9 V, 16-Pin SOIC

RS Stock No.: 662-2653Brand: Texas InstrumentsManufacturers Part No.: CD4053BM
brand-logo

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.96

AED 1.596 Each (In a Pack of 10) (ex VAT)

AED 16.76

AED 1.676 Each (In a Pack of 10) (inc. VAT)

CD4053BM Texas Instruments, Multiplexer/Demultiplexer Triple 2:1, 12 V, 15 V, 18 V, 5 V, 9 V, 16-Pin SOIC
Select packaging type

AED 15.96

AED 1.596 Each (In a Pack of 10) (ex VAT)

AED 16.76

AED 1.676 Each (In a Pack of 10) (inc. VAT)

CD4053BM Texas Instruments, Multiplexer/Demultiplexer Triple 2:1, 12 V, 15 V, 18 V, 5 V, 9 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40AED 1.596AED 15.96
50 - 90AED 1.184AED 11.84
100 - 240AED 0.927AED 9.27
250 - 490AED 0.876AED 8.76
500+AED 0.824AED 8.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments

Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more