Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 60.38
AED 2.415 Each (In a Tube of 25) (ex VAT)
AED 63.40
AED 2.536 Each (In a Tube of 25) (inc. VAT)
25
AED 60.38
AED 2.415 Each (In a Tube of 25) (ex VAT)
AED 63.40
AED 2.536 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 100 | AED 2.415 | AED 60.38 |
125 - 225 | AED 2.205 | AED 55.12 |
250 - 600 | AED 2.152 | AED 53.81 |
625 - 1225 | AED 2.152 | AED 53.81 |
1250+ | AED 2.10 | AED 52.50 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Logic Function
Counter, Divider
Number of Stages
14
Logic Family
4000
Mounting Type
Through Hole
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
Triggering Type
Negative Edge
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family