Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
4000
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Length
19.3mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 86.62
AED 3.465 Each (In a Tube of 25) (ex VAT)
AED 90.95
AED 3.638 Each (In a Tube of 25) (inc. VAT)
25
AED 86.62
AED 3.465 Each (In a Tube of 25) (ex VAT)
AED 90.95
AED 3.638 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Logic Family
4000
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Length
19.3mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family