Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-55 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 107.62
AED 4.305 Each (In a Tube of 25) (ex VAT)
AED 113.00
AED 4.52 Each (In a Tube of 25) (inc. VAT)
25
AED 107.62
AED 4.305 Each (In a Tube of 25) (ex VAT)
AED 113.00
AED 4.52 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 225 | AED 4.305 | AED 107.62 |
250 - 350 | AED 3.465 | AED 86.62 |
375 - 475 | AED 3.202 | AED 80.06 |
500 - 600 | AED 2.992 | AED 74.81 |
625+ | AED 2.625 | AED 65.62 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
OR
Mounting Type
Through Hole
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
4.57mm
Width
6.35mm
Minimum Operating Temperature
-55 °C
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family