Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
XNOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 18.11
AED 3.622 Each (In a Pack of 5) (ex VAT)
AED 19.02
AED 3.803 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 18.11
AED 3.622 Each (In a Pack of 5) (ex VAT)
AED 19.02
AED 3.803 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 3.622 | AED 18.11 |
25 - 45 | AED 3.518 | AED 17.59 |
50 - 120 | AED 3.255 | AED 16.28 |
125 - 245 | AED 3.045 | AED 15.22 |
250+ | AED 2.94 | AED 14.70 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
XNOR
Mounting Type
Through Hole
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
PDIP
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
100 ns @ 15 V, 130 ns @ 10 V, 280 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Height
4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
19.3mm
Width
6.35mm
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family