Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
TSSOP
Pin Count
14
Logic Family
4000
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Height
1.15mm
Dimensions
5 x 4.4 x 1.15mm
Width
4.4mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
5mm
Country of Origin
Malaysia
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 17.85
AED 1.785 Each (In a Pack of 10) (ex VAT)
AED 18.74
AED 1.874 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | AED 1.785 | AED 17.85 |
20 - 40 | AED 0.945 | AED 9.45 |
50 - 190 | AED 0.945 | AED 9.45 |
200 - 390 | AED 0.892 | AED 8.92 |
400+ | AED 0.892 | AED 8.92 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
TSSOP
Pin Count
14
Logic Family
4000
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
130 ns @ 15 V, 180 ns @ 10 V, 380 ns @ 5 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Minimum Operating Temperature
-55 °C
Height
1.15mm
Dimensions
5 x 4.4 x 1.15mm
Width
4.4mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
5mm
Country of Origin
Malaysia
Product details
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family