Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Minimum Pulse Width
20 ns
Maximum Propagation Delay Time @ Maximum CL
500 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Country of Origin
Mexico
Product details
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 57.75
AED 2.31 Each (In a Tube of 25) (ex VAT)
AED 60.64
AED 2.426 Each (In a Tube of 25) (inc. VAT)
25
AED 57.75
AED 2.31 Each (In a Tube of 25) (ex VAT)
AED 60.64
AED 2.426 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Minimum Pulse Width
20 ns
Maximum Propagation Delay Time @ Maximum CL
500 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Width
6.35mm
Maximum Operating Supply Voltage
18 V
Maximum Operating Temperature
+125 °C
Country of Origin
Mexico
Product details
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family


