Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Logic Function
Voltage Level Shifter
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Translation
CMOS, TTL to CMOS
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
550 ns @ 15 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-55 °C
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 23.10
AED 2.31 Each (In a Pack of 10) (ex VAT)
AED 24.26
AED 2.426 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 23.10
AED 2.31 Each (In a Pack of 10) (ex VAT)
AED 24.26
AED 2.426 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.31 | AED 23.10 |
50 - 90 | AED 2.205 | AED 22.05 |
100 - 240 | AED 2.048 | AED 20.48 |
250 - 490 | AED 1.89 | AED 18.90 |
500+ | AED 1.838 | AED 18.38 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Logic Function
Voltage Level Shifter
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Translation
CMOS, TTL to CMOS
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
550 ns @ 15 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-55 °C
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family