Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Logic Function
Voltage Level Shifter
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Translation
CMOS, TTL to CMOS
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
550 ns @ 15 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-55 °C
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
AED 8.40
AED 1.68 Each (In a Pack of 5) (ex VAT)
AED 8.82
AED 1.764 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 8.40
AED 1.68 Each (In a Pack of 5) (ex VAT)
AED 8.82
AED 1.764 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 1.68 | AED 8.40 |
25 - 45 | AED 1.575 | AED 7.88 |
50 - 120 | AED 1.418 | AED 7.09 |
125 - 245 | AED 1.26 | AED 6.30 |
250+ | AED 1.208 | AED 6.04 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
4000
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Logic Function
Voltage Level Shifter
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Low Level Output Current
4.2mA
Maximum High Level Output Current
-4.2mA
Translation
CMOS, TTL to CMOS
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
550 ns @ 15 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
5 V
Minimum Operating Temperature
-55 °C
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family