Texas Instruments CD4585BE, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP

RS Stock No.: 145-0032Brand: Texas InstrumentsManufacturers Part No.: CD4585BE
brand-logo
View all in Logic Comparators

Technical Document

Specifications

Logic Family

4000

Logic Function

Magnitude Comparator

Number of Bits

4

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Maximum Propagation Delay Time @ Maximum CL

160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Country of Origin

Malaysia

Product details

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 65.62

AED 2.625 Each (In a Tube of 25) (ex VAT)

AED 68.90

AED 2.756 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4585BE, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP

AED 65.62

AED 2.625 Each (In a Tube of 25) (ex VAT)

AED 68.90

AED 2.756 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD4585BE, 4-Bit, Magnitude Comparator, Non-Inverting, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

4000

Logic Function

Magnitude Comparator

Number of Bits

4

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Maximum Propagation Delay Time @ Maximum CL

160 ns @ 15 V, 250 ns @ 10 V, 600 ns @ 5 V

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Maximum Operating Supply Voltage

18 V

Country of Origin

Malaysia

Product details

4000 Series Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 4000 Series CMOS Logic Family includes 7-segment LCD Latch/Decoder/Drivers, Magnitude Comparators and Phase Locked Loop (PLL) ICs.

4000 CMOS Logic Family, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more